Murata Power Solutions UWE DC/DC Converter, 12V dc/ 6 A, 36V dc Input, 9V Input 72 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-5925
- Mfr. Part No.:
- UWE-12/6-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5925
- Mfr. Part No.:
- UWE-12/6-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 3294026h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Ripple and Noise | 180mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 72W | |
| Package Type | DIP | |
| Depth | 9.7mm | |
| Length | 22.9mm | |
| Width | 22.9mm | |
| Standards/Approvals | RoHS | |
| Weight | 20g | |
| Series | UWE | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 3294026h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Ripple and Noise 180mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 72W | ||
Package Type DIP | ||
Depth 9.7mm | ||
Length 22.9mm | ||
Width 22.9mm | ||
Standards/Approvals RoHS | ||
Weight 20g | ||
Series UWE | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91.5% | ||
- COO (Country of Origin):
- CN
Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series
66W to 75W isolated DC to DC converters with single output and Compact eighth brick package that can be plugged directly into quarter brick pinouts. The high efficiency of these 66W to 75W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. These 66W to 75W isolated DC to DC converters have low on-resistance FETs, Planar magnetics and heavy copper PC boards and deliver low output noise, tight line/load regulation, stable no load operation and fast load step response. Suitable applications for these DC to DC converters include battery powered, telecom or portable applications.
Industry standard eighth brick package with 0.9" x 2.3" x 0.38" outline
Wide 4:1 input power range
Synchronous rectification enabes high efficiency and low power dissipation
Low output noise
Stable no-load operation
Extensive self protection, overtemperature and overload features with no output reverse conduction
On/Off control, trim and remote sense functions
Pre-bias operation for startup protection
Meets EN55022 and CISPR22 class B with external filter
Murata Power Solutions - 50W to 120W
Note
MTBF to MIL-HDBK-217
For information on temperature derating please see datasheet on website
For information on temperature derating please see datasheet on website
Approvals
UL
Standards
UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1, 2nd Edition
Related links
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter, 5V dc/ 15 A Output
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
