TRACO POWER TEN 5WI DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $3.18

View bulk pricing options

Subtotal (1 unit)*

$41.97

(exc. GST)

$46.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 30 November 2026
  • Plus 20 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$41.97-
3 - 4$40.91$3.18
5 +$40.29$8.40

*price indicative

Packaging Options:
RS Stock No.:
539-7062
Distrelec Article No.:
169-52-360
Mfr. Part No.:
TEN 5-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

800000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

5W

Depth

10mm

Width

20mm

Standards/Approvals

No

Series

TEN 5WI

Length

32mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 79% Efficiency - TEN 5WI Series - TEN 5-4811WI


This DC-DC converter from Traco Power makes stepping down your power supply a breeze. It accepts a wide input voltage range from 18 to 75V DC and steps it down to a stable 5V DC output that's Ideal for powering battery-operated equipment and industrial electronics. To stop your current from running in the wrong direction, the unit's protected against reversed voltage. This minimises the chance of equipment breakdowns and maintenance. Indefinite short-circuit protection monitors your power supply, so you can rest assured electrical spikes are quickly shut down.

Features & Benefits


• Industry-standard footprint for quick and easy mounting on your circuit board

• Automatically recovers if there's a short circuit to minimise manual intervention

• Mean time between failures of approximately 8 million hours for an extended service life

• Non-conductive baseplate reduces the risk of electric shocks

Applications


• Power distribution

• Data and communication centres

• Instrumentation

• Hospitals

Will this DC-DC converter interfere with other electrical devices?


Thanks to a built-in filter, you can count on the unit's minimal interference with nearby electronic goods. It's safe to use in commercial, business or industrial environments, as it meets EN 55022 Class A emission standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy