Murata Power Solutions BWR DC/DC Converter, 15V dc/ 330 mA, 75V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 173-6899
- Mfr. Part No.:
- BWR-15/330-D48A-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6899
- Mfr. Part No.:
- BWR-15/330-D48A-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 330mA | |
| Output Current 2 | -0.33A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Depth | 9.53mm | |
| Width | 25.4mm | |
| Series | BWR | |
| Standards/Approvals | RoHS | |
| Length | 50.8mm | |
| Weight | 37g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 330mA | ||
Output Current 2 -0.33A | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Depth 9.53mm | ||
Width 25.4mm | ||
Series BWR | ||
Standards/Approvals RoHS | ||
Length 50.8mm | ||
Weight 37g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MPSs dual-output A-Series DC/DC converters provide proven reliability and outstanding electrical performance. These highly efficient, rugged converters combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. Their superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing). The wide input voltage ranges of these A-Series duals make them excellent candidates for battery-powered systems or for distributed power architectures.
Proven SMT-on-pcb construction
Output voltages: ±5, ±12 or ±15 Volts
Wide input voltage ranges:
4.7-7.25V, 9-18V or 18-75V
Small packages, 2" x 1" x 0.375"
Industry-standard pinouts
Fully isolated, 1500Vdc guaranteed
Guaranteed efficiencies to 82%
–40 to +100°C operating temperature
Related links
- Murata Power Solutions BWR DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UWS DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions UHE DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions OKI-T/36W-W40 DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
