XP Power A DC/DC Converter, 1.2kV dc/ 830 μA, 5V dc Input, 0V dc Input, Through Hole, 1 W, 75 °C Max Temp -25 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-8301
Mfr. Part No.:
A12N-5
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

1.2kV dc

Product Type

DC/DC Converter

Minimum Input Voltage

0V dc

Maximum Input Voltage

5V dc

Output Current 1

830μA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1862000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

0.5% Pk-Pk

Isolation Voltage

500V

Maximum Output Power

1W

Width

11.43mm

Standards/Approvals

No

Weight

5.7g

Length

23.37mm

Depth

6.35mm

Series

A

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
US

XP Power Isolated DC to High Voltage DC Converters A Series


The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits


Input/Output proportional

Quasi-sinewave Oscillator

Control Pin

Current - Low leakage

Low Output/Input Capacitance

Galvanic Input to Output isolation

1 minute minimum short circuit protection

No minimum load required 2

External componenents not required

Applications


Avalanche photodiodes

Capacitor charging

Electrophoresis

Photomultiplier tubes

Piezo Devices

Mass spectrometry

Sustaining Ion pumps

Isolated DC to High Voltage DC Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy