Phoenix Contact QUINT POWER DC/DC Converter, 24V dc/ 2.5 A, 110V dc Input, 48V Input, DIN Rail 60 W, 70 °C Max Temp -25
- RS Stock No.:
- 239-3632
- Mfr. Part No.:
- 1066708
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$573.79
(exc. GST)
$631.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.79 |
*price indicative
- RS Stock No.:
- 239-3632
- Mfr. Part No.:
- 1066708
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 48V | |
| Maximum Input Voltage | 110V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 24 → 28 V dc | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 2.6kV | |
| Maximum Output Power | 60W | |
| Width | 32mm | |
| Series | QUINT POWER | |
| Weight | 300.4g | |
| Length | 90mm | |
| Standards/Approvals | IEC 61010-1, EN 61010-1, IEC 61010-2-201 | |
| Depth | 90mm | |
| Efficiency | 93.7% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 48V | ||
Maximum Input Voltage 110V dc | ||
Output Current 1 2.5A | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 24 → 28 V dc | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 2.6kV | ||
Maximum Output Power 60W | ||
Width 32mm | ||
Series QUINT POWER | ||
Weight 300.4g | ||
Length 90mm | ||
Standards/Approvals IEC 61010-1, EN 61010-1, IEC 61010-2-201 | ||
Depth 90mm | ||
Efficiency 93.7% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, Screw connection having input of 48 V DC - 110 V DC and output is 24 V DC / 2.5 A. In the power range of up to 100 W, QUINT POWER provides superior system availability in the smallest size. Preventative function monitoring and exceptional power reserves are available for applications in the low-power range.
Most powerful output side that is easy system expansion, reliable heavy load start-up and miniature circuit breaker tripping
Most comprehensive signalling it preventive function monitoring reports critical operating states before errors occur
Free selection between Push-in and screw connection
Related links
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 48V dc Input DIN Rail 192 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 12V dc Input DIN Rail 240 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
