Block 1 mm OD Copper Wire 0.82 mm² Enamelled 11 m Reel

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$99.50

(exc. GST)

$109.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship

Units
Per unit
Per Bag*
Saving
5 - 5$19.90$99.50-
10 - 15$19.546$97.731%
20 +$19.184$95.923%

*price indicative

RS Stock No.:
161-7765
Mfr. Part No.:
CUL 100/1,00
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Copper Wire

Cross Sectional Area

0.82 mm²

Core Strands

1 x 1mm

Outside Diameter

1mm

Cable Length

11m

Finish

Enamelled

Maximum Operating Temperature

155°C

Series

CUL100

Size of Strands

1mm

Standards/Approvals

No

Number of Strands

1

COO (Country of Origin):
DE

Block Enamelled Copper Wire


From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits


• Excellent insulation properties

• Copper possesses good chemical and corrosion protection

• Long term thermal resistance

• Solderable

Applications


Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production

• Transformer winding

• Inductors for electronics

• Relay coils

• Speaker coils

• Potentiometers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy