Phoenix Contact QUINT-PS/24DC/24DC/5 DC/DC Converter, 24V dc/ 5 A, 32V dc Input, 24V dc Input, DIN Rail 120 W, 70 °C Max
- RS Stock No.:
- 739-7900
- Distrelec Article No.:
- 110-28-630
- Mfr. Part No.:
- 2320034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$769.47
(exc. GST)
$846.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.47 |
*price indicative
- RS Stock No.:
- 739-7900
- Distrelec Article No.:
- 110-28-630
- Mfr. Part No.:
- 2320034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 5A | |
| Output Voltage 2 | 29.5V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | 18 → 29.5 V | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 120W | |
| Series | QUINT-PS/24DC/24DC/5 | |
| Width | 32mm | |
| Weight | 700g | |
| Length | 130mm | |
| Standards/Approvals | cULus, cUL, EAC, UL | |
| Depth | 125mm | |
| Minimum Operating Temperature | 70°C | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 5A | ||
Output Voltage 2 29.5V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range 18 → 29.5 V | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 120W | ||
Series QUINT-PS/24DC/24DC/5 | ||
Width 32mm | ||
Weight 700g | ||
Length 130mm | ||
Standards/Approvals cULus, cUL, EAC, UL | ||
Depth 125mm | ||
Minimum Operating Temperature 70°C | ||
Efficiency 92% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Phoenix Contact DC to DC Power Supply Converter, 24 V DC to 24 V DC - QUINT-PS/24DC/24DC/5 - 2320034
Monitor DC voltage precisely and in real-time with this DC to DC converter from Phoenix Contact. Its intuitive technology means the converter can instantly alter or amplify voltage to maintain power output at a stable 24 V DC.
The unit's built-in reverse polarity protection ensures sensitive electronic equipment isn't accidentally damaged in the event of the power supply polarity being reversed. Power burst technology means heavy electrical loads will always start up reliably, thanks to the converter's instantly acting power reserve. This component also provides protection against power surges to prevent electrical blow-outs.
The converter has a conformal coating to protect its internal wiring, so it's suitable to use in industrial conditions where chemicals and air contaminants are present. It's safe for mounting onto material-handling machinery and machine-building equipment.
• Input voltage range of 18 V DC to 32 V DC
• Isolation voltage of 1.5 kV DC
• Load regulation of ± 2%
• Operating temperature range of -25°C to +70°C
• DIN rail mount type
• Single output
• Output current of 5 A
• Output voltage of 24 V DC
• Output voltage adjustment range of 18 V to 29.5 V
• Power rating of 120 W
• Dimensions of 130 (length) x 32 (width) x 125 mm (depth)
Phoenix Contact QUINT DC to DC Converters
Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and benefits:
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Typical applications:
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve
Related links
- Phoenix Contact QUINT-PS/48DC/24DC/5 DC/DC Converter 60V dc Input DIN Rail 120 W, 70 °C Max
- Phoenix Contact QUINT-PS/12DC/24DC/5 DC/DC Converter 18V dc Input DIN Rail 120 W, 70 °C Max
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter 32V dc Input DIN Rail 480 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/10 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/8 DC/DC Converter 32V dc Input DIN Rail 96 W, 70 °C Max
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C Max
- Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC/DC Converter 24V dc Input DIN Rail 10 W, 70 °C
