Bailey Electric LED HID G12 LED Bulbs, Daylight, Clear, Single Ended shape

Subtotal (1 unit)*

$53.96

(exc. GST)

$59.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.96

*price indicative

RS Stock No.:
296-808
Distrelec Article No.:
302-25-705
Mfr. Part No.:
143858
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

G12

Product Type

LED Bulbs

Series

LED HID

Lamp Shape

Single Ended

Colour

Daylight

Lens Colour

Clear

Lifespan

15000h

Length

99mm

Standards/Approvals

EN 62471, EN 62612, RoHS, EN 12464-1

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED HID G12 lamps are perfect replacements for ceramic metal halide lamps, commonly used in shops, shop windows, and museums. Installation requires disconnecting the ballast, capacitor, and igniter. These lamps are only suitable for temperatures up to 40°C inside the fixture and are not recommended for tight fixtures or fixtures where the reflector is close to the LED to prevent overheating. It is advised to remove glass or cover from the fixture.

Nominal voltage 220 to 240 V

Nominal current 40 mA

Power factor 0.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy