XP Power AH DC/DC Converter, 6kV dc/ 250 μA, 5V dc Input, 0V dc Input, Through Hole, 1.5 W, 75 °C Max Temp -25 °C Min
- RS Stock No.:
- 123-8348
- Distrelec Article No.:
- 302-41-374
- Mfr. Part No.:
- AH60N-5
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $32.30
View bulk pricing optionsSubtotal (1 unit)*
$527.94
(exc. GST)
$580.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $527.94 | - |
| 5 - 9 | $521.48 | $32.30 |
| 10 - 24 | $509.31 | $186.30 |
| 25 - 49 | $495.62 | $808.00 |
| 50 + | $481.54 | $2,320.00 |
*price indicative
- RS Stock No.:
- 123-8348
- Distrelec Article No.:
- 302-41-374
- Mfr. Part No.:
- AH60N-5
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6kV dc | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 250μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1862000h | |
| Ripple and Noise | 0.25% Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 1.5W | |
| Series | AH | |
| Width | 11.43mm | |
| Standards/Approvals | No | |
| Length | 33.78mm | |
| Depth | 6.35mm | |
| Weight | 8.5g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6kV dc | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 250μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1862000h | ||
Ripple and Noise 0.25% Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V | ||
Maximum Output Power 1.5W | ||
Series AH | ||
Width 11.43mm | ||
Standards/Approvals No | ||
Length 33.78mm | ||
Depth 6.35mm | ||
Weight 8.5g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
- RS Stock No. 1238343
- Mfr. Part No. AH05P-12
Each
$202.37
- RS Stock No. 1238438
- Mfr. Part No. Q101N-5
Each
$578.64
- RS Stock No. 1360457
- Mfr. Part No. G50
Each
$273.24
- RS Stock No. 1224535
- Mfr. Part No. RCQ7572S12
Each
$180.45
Related links
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power AH DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min












