MEAN WELL SPA DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 611-413
- Mfr. Part No.:
- SPAN02B-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $15.78 |
*price indicative
- RS Stock No.:
- 611-413
- Mfr. Part No.:
- SPAN02B-05
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| MTBF | 2500kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Weight | 2.7g | |
| Standards/Approvals | EAC TP TC 020/2011, EAC TP TC 004 (48Vin only), BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4, BS EN/EN61000-4-3, BS EN/EN61000-4-2, BS EN/EN55032(CISPR32) | |
| Width | 9.2mm | |
| Series | SPA | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
MTBF 2500kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Weight 2.7g | ||
Standards/Approvals EAC TP TC 020/2011, EAC TP TC 004 (48Vin only), BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4, BS EN/EN61000-4-3, BS EN/EN61000-4-2, BS EN/EN55032(CISPR32) | ||
Width 9.2mm | ||
Series SPA | ||
Efficiency 85% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL SPA DC/DC Converter 48V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL MDS02N DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TSH DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Recom RI DC/DC Converter 24V dc Input Through Hole 4-Pin
- Recom R2S DC/DC Converter 24V dc Input Surface 8-Pin
- TRACOPOWER TMH DC/DC Converter 24V dc Input PCB 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- TRACOPOWER THI 2M DC/DC Converter 24V dc Input PCB 6-Pin
