XP Power JHM DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-7477
- Mfr. Part No.:
- JHM1005D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7477
- Mfr. Part No.:
- JHM1005D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 10W | |
| Length | 31.75mm | |
| Width | 20.32mm | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Series | JHM | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Isolation Voltage 4kV ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 10W | ||
Length 31.75mm | ||
Width 20.32mm | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Series JHM | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - JHM10 Series of Isolated DC-DC Converters
The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.
10 W, isolated DC-DC converters
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JHM DC/DC Converter 9V dc Input Through Hole
- XP Power JHM DC/DC Converter 36V dc Input Through Hole
- XP Power JHM DC/DC Converter 9V dc Input Through Hole
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JHM DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter -12 V/ 420 mA 9V Input 10 W 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter -12 V/ 420 mA 18V Input 10 W 80 °C Max Temp -40 °C Min
