XP Power JHM DC/DC Converter, 12V, -12 V/ 420 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9028
- Mfr. Part No.:
- JHM1012D12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-9028
- Mfr. Part No.:
- JHM1012D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Width | 20.32mm | |
| Series | JHM | |
| Standards/Approvals | No | |
| Length | 31.75mm | |
| Depth | 10.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 4kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Width 20.32mm | ||
Series JHM | ||
Standards/Approvals No | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
XP Power - JHM10 Series of Isolated DC-DC Converters
The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.
10 W, isolated DC-DC converters
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JHM DC/DC Converter -12 V/ 420 mA 9V Input 10 W 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter -12 V/ 420 mA 18V Input 10 W 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JHM DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 36V dc Input Through Hole
- XP Power JHM DC/DC Converter 9V dc Input Through Hole
- XP Power JHM DC/DC Converter 9V dc Input Through Hole, 80 °C Max Temp -40 °C Min
