XP Power IH DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.01

(exc. GST)

$13.21

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$12.01
5 - 9$11.72
10 +$11.56

*price indicative

Packaging Options:
RS Stock No.:
122-6933
Distrelec Article No.:
302-41-554
Mfr. Part No.:
IH2405S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Width

7.2mm

Standards/Approvals

No

Length

19.5mm

Series

IH

Depth

10.16mm

Efficiency

75%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IH Series of Isolated DC-DC Converters


The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 82% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy