XP Power JHM DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2550
Mfr. Part No.:
JHM1005D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Isolation Voltage

4kV ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

10W

Depth

10.4mm

Length

31.75mm

Series

JHM

Standards/Approvals

No

Width

20.32mm

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JHM10 Series of Isolated DC-DC Converters


The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.

10 W, isolated DC-DC converters

4000 VAC reinforced insulation

Meets international medical approvals

2 μA patient leakage current

-40 °C to +80 °C Operating temperature

IEC60601-1, 3rd edition safety approvals

DIP-24 package

EN55011 Level A with no external components

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy