TRACO POWER TRA 3 DC/DC Converter, 9V dc/ 333 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 95 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $7.14

View bulk pricing options

Subtotal (1 tube of 10 units)*

$162.19

(exc. GST)

$178.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$162.19$16.219-
2 - 3$158.62$15.862$7.14
4 +$155.23$15.523$27.84

*price indicative

RS Stock No.:
166-5696
Mfr. Part No.:
TRA 3-2419
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

333mA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP

Length

19.5mm

Depth

10.2mm

Standards/Approvals

No

Series

TRA 3

Maximum Operating Temperature

95°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series


The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Semi regulated output (load)

Highest power density 3W SIP converter

Industry standard pinout

High efficiency up to 89%

I/O isolation voltage 1000 VDC

Operating temperature range -40℃ to + 85℃

3 year product warranty

Standards

IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy