XP Power IU DC/DC Converter, 9V dc/ 222 mA, 19V Input, 9V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.06

(exc. GST)

$17.67

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$16.06
5 - 9$15.67
10 +$15.42

*price indicative

RS Stock No.:
122-8616
Distrelec Article No.:
302-24-570
Mfr. Part No.:
IU1209SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

19V

Minimum Input Voltage

9V dc

Output Current 1

222mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1610000h

Number of Pins

16

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Standards/Approvals

No

Depth

11.1mm

Length

21.85mm

Width

9.2mm

Series

IU

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IU Series of DC-DC Converters


The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Regulated single and dual output

2:1 Input range

Industry standard SIP or DIP package

Continuous short circuit protection

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy