XP Power IK DC/DC Converter, 5V dc/ 600 mA, 9V Input, 21.6V dc Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.46

(exc. GST)

$9.31

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 271 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.46
10 - 19$8.43
20 +$8.31

*price indicative

RS Stock No.:
122-6952
Distrelec Article No.:
301-83-582
Mfr. Part No.:
IK2405SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V

Minimum Input Voltage

21.6V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

0.25W

Package Type

SIP

Series

IK

Width

6mm

Standards/Approvals

No

Length

11.68mm

Depth

10.15mm

Minimum Operating Temperature

-40°C

Efficiency

62%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IK Series of Isolated DC-DC Converters


The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.

0.25 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

Available in smaller packages

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 70% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy