XP Power JHM DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2464
Mfr. Part No.:
JHM1024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

2A

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

4kV ac

Number of Pins

24

Package Type

DIP

Maximum Output Power

10W

Series

JHM

Standards/Approvals

No

Width

20.32mm

Length

31.75mm

Depth

10.4mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

XP Power - JHM10 Series of Isolated DC-DC Converters


The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.

10 W, isolated DC-DC converters

4000 VAC reinforced insulation

Meets international medical approvals

2 μA patient leakage current

-40 °C to +80 °C Operating temperature

IEC60601-1, 3rd edition safety approvals

DIP-24 package

EN55011 Level A with no external components

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy