XP Power DTE20 DC/DC Converter, 48V dc/, 36V dc Input 420 mA, 9V Input, Chassis, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Get a bulk buy discount

Add 5 more to save $5.65

View bulk pricing options

Subtotal (1 unit)*

$93.23

(exc. GST)

$102.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$93.23-
5 - 9$92.10$5.65
10 - 24$90.40$28.30
25 - 49$88.68$113.75
50 +$86.86$318.50

*price indicative

RS Stock No.:
122-6617
Distrelec Article No.:
301-83-396
Mfr. Part No.:
DTE2024S48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

420mA

Mount Type

Chassis

Number of Outputs

1

Number of Pins

8

Isolation Voltage

2.5kV dc

Input Ratio

1:6

Package Type

Encapsulated

Maximum Output Power

20W

Depth

23.3mm

Length

96mm

Series

DTE20

Width

54mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
CN

XP Power - DTE20 Series of DC-DC Converters


The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating temperature of -40 °C to +85 °C.

20 W

Fully encapsulated Chassis mount and DIN Rail options

-40°C to +85°C Operating temperature

Wide 4:1 input range

Remote On/Off

High efficiency up to 91%

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy