MEAN WELL DDR-120 DC/DC Converter, 48V dc/, 18V dc Input 10 A, 9V dc Input, DIN Rail, 70 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$151.94

(exc. GST)

$167.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 192 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$151.94-
5 - 9$144.325%
10 - 24$137.129%
25 - 124$130.2714%
125 +$123.7518%

*price indicative

RS Stock No.:
175-7784
Distrelec Article No.:
301-34-106
Mfr. Part No.:
DDR-120A-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Mount Type

DIN Rail

Number of Outputs

1

MTBF

214.6kH

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

48/56 V

Output Current 1

10A

Maximum Output Power

120W

Series

DDR-120

Width

32mm

Standards/Approvals

EN61000-6-2, UL508, EN61000-4-6, EN61000-4-2, EN61000-4-5, EN61000-3-3, EN55024, EN55032, EAC TP TC 004, IEC60571, EN45545-2, EN61000-4-4, EN50121-3-2, EN61000-4-8, EN50155, IEC 62368-1 (LVD), EN61000-4-3

Weight

510g

Depth

102mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
width only 32mm

2:1 wide input range

-40∼+70 DEG C wide working temperature

% peak load capability

DC output adjustable

cooling by free air convection

or an be installed on DIN rail TS-35/7.5 or 15 input reverse polarity/ input under voltage protection

4KVdc I/O isolation(Reinforced isolation)

3YR Warranty

Application

Bus, tram, metro or railway system

industrial control system

semi conductor fabrication equipment

factory automation

electro mechanical

wireless network

telecom or datacom system

DC-DC Ultra slim Industrial DIN rail converter, Input 9-18Vdc, Single Output 48Vdc at 2.1A

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy