XP Power DTE20 DC/DC Converter, 12V dc/, 36V dc Input 1.67 A, 9V Input, Chassis, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 122-6615
- Distrelec Article No.:
- 301-83-395
- Mfr. Part No.:
- DTE2024S12
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save $23.25
View bulk pricing optionsSubtotal (1 unit)*
$93.23
(exc. GST)
$102.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.23 | - |
| 5 - 9 | $88.58 | $23.25 |
| 10 - 24 | $84.14 | $90.90 |
| 25 - 124 | $79.91 | $333.00 |
| 125 + | $75.90 | $2,166.25 |
*price indicative
- RS Stock No.:
- 122-6615
- Distrelec Article No.:
- 301-83-395
- Mfr. Part No.:
- DTE2024S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 2.5kV dc | |
| Number of Pins | 8 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 20W | |
| Series | DTE20 | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Length | 96mm | |
| Depth | 23.3mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Input Ratio 1:6 | ||
Isolation Voltage 2.5kV dc | ||
Number of Pins 8 | ||
Package Type Encapsulated | ||
Maximum Output Power 20W | ||
Series DTE20 | ||
Width 54mm | ||
Standards/Approvals No | ||
Length 96mm | ||
Depth 23.3mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
XP Power - DTE20 Series of DC-DC Converters
The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating temperature of -40 °C to +85 °C.
20 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
Remote On/Off
High efficiency up to 91%
XP Power - DC-DC Converters
Related links
- XP Power DTE20 DC/DC Converter 75V dc Input 1.67 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 0.42 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 0.84 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 4 A Chassis 8-Pin
- XP Power DTE40 DC/DC Converter 36V dc Input 1.67 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 75V Input 0.84 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE20 DC/DC Converter 75V Input 0.42 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE20 DC/DC Converter 75V dc Input 4 A Chassis, 95 °C Max Temp -40 °C Min Temp
