XP Power DTE20 DC/DC Converter, 48V/, 75V Input 840 mA, 18V Input, Chassis, 95 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$93.23

(exc. GST)

$102.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$93.23-
5 - 9$92.101%
10 - 24$89.953%
25 - 49$87.546%
50 +$85.038%

*price indicative

RS Stock No.:
122-6620
Mfr. Part No.:
DTE2048S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

48V

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

840mA

Mount Type

Chassis

Number of Outputs

1

MTBF

750000h

Isolation Voltage

2.5kV

Input Ratio

4:1

Maximum Output Power

20W

Series

DTE20

Width

54mm

Standards/Approvals

No

Length

96mm

Depth

23.3mm

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

95°C

COO (Country of Origin):
CN

XP Power - DTE20 Series of DC-DC Converters


The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating temperature of -40 °C to +85 °C.

20 W

Fully encapsulated Chassis mount and DIN Rail options

-40°C to +85°C Operating temperature

Wide 4:1 input range

Remote On/Off

High efficiency up to 91%

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy