Lascar EL-GFX-DTC Temperature Data Logger, USB, 2 Channel
- RS Stock No.:
- 775-1073
- Mfr. Part No.:
- EL-GFX-DTC
- Brand:
- Lascar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-1073
- Mfr. Part No.:
- EL-GFX-DTC
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±1°C, ±1 °C | |
| Model Number | EL-GFX-DTC | |
| Measurement Parameters | Temperature | |
| Number of Channels | 2 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Width | 30.5mm | |
| Length | 48.5mm | |
| Hazardous Area Certification | No | |
| Height | 102mm | |
| Display Type | LCD | |
| Battery Type | AA | |
| Number of Readings per Channel | 252928 | |
| Battery Life | 4months | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±1°C, ±1 °C | ||
Model Number EL-GFX-DTC | ||
Measurement Parameters Temperature | ||
Number of Channels 2 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Width 30.5mm | ||
Length 48.5mm | ||
Hazardous Area Certification No | ||
Height 102mm | ||
Display Type LCD | ||
Battery Type AA | ||
Number of Readings per Channel 252928 | ||
Battery Life 4months | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
Dual-Channel Thermocouple Data Logger
Introducing Lascar's EL-GFX-DTC standalone, USB data logger. This device can record over 250,000 temperature readings from two K, J or T-type thermocouple probes in one or more sessions for up to 4 months.
Your application will determine which probe is the most suitable based on the temperature range, accuracy, form and price needed.
Everything is all in one place with the EasyLog software. Set up your device and in the same place view all your data, graph, print and export recorded data, it's that simple.
The device features a high contrast dot-matrix LCD and three buttons for you to easily navigate through the on-screen menu. The on-screen menu provides you with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host PC. In the device, you can even reset your minimum and maximum readings. This produces an event marker, which can be viewed later in the graphing software and in the data file after download.
Features and Benefits
Compatible with K, J and T-type thermocouples with miniature thermocouple plug connections
Stores over 250,000 readings
EasyLog software available as a free download
Logging rates between 2 seconds and 1 hour
Supplied with a pair of 1.5m K-type thermocouples with 0 to 200°C (32 to 392°F) measurement range
On-screen graphing, and menu options to start, stop, review and restart the logger in the field
Immediate, delayed, push-button or temperature triggered start mode
Applications
Food Temperature Monitoring
Facilities Management
Note
The data logger is supplied complete with two lithium metal batteries.
Related links
- Lascar EL-GFX-DTP+ Temperature Data Logger 2 Channel
- Lascar EL-GFX-DTP Temperature Data Logger 2 Channel
- Lascar EL-GFX-DTP Temperature Data Logger, USB
- Lascar EL-GFX-TC Temperature Data Logger, USB
- Lascar EL-GFX-1 Temperature Data Logger, USB
- Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB
- Lascar EL-GFX-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-CC-2-004 Temperature & Humidity Data Logger, USB
