Lascar EL-CC-2-004 Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 146-6455
- Mfr. Part No.:
- EL-CC-2-004 PK10
- Brand:
- Lascar
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-6455
- Mfr. Part No.:
- EL-CC-2-004 PK10
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Model Number | EL-CC-2-004 | |
| Number of Channels | 1 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 67mm | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Display Type | LCD | |
| Battery Life | 1year | |
| Number of Readings per Channel | 32637 | |
| Alarm | Yes | |
| Battery Type | Non-Replaceable | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Model Number EL-CC-2-004 | ||
Number of Channels 1 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 67mm | ||
Width 48mm | ||
Standards/Approvals No | ||
Display Type LCD | ||
Battery Life 1year | ||
Number of Readings per Channel 32637 | ||
Alarm Yes | ||
Battery Type Non-Replaceable | ||
- COO (Country of Origin):
- CN
Lascar Single Use Monitor for the Pharmaceutical & Medical Market
Provided in packs of 10, the single-use EL-CC-2-004 PK10 Ambient Pharmaceutical Goods data logger measures and stores both temperature and humidity information. The unit comes pre-configured with High 25°C and Low 8°C Alarms - simply press the button to start logging.
During a logging session, pressing the button will light up the status LEDs to give a quick indication of whether the temperature has exceeded an alarm condition at any point.
Once your session is completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it into your PC. Use the free EasyLog CC software for Windows to download and graph the data.
Features and Benefits
Loggers for monitoring Chilled Goods, Ambient Pharmaceuticals, Blood and Platelets in transportation
Measures 0 to 100% Relative Humidity range.
No set-up required. One button press-to-start logging.
Single use with up to 12+ months battery life.
Various export options including PDF, Microsoft Excel and JPEG.
Applications
Pharmaceutical Cold Chain
- RS Stock No. 8762560
- Mfr. Part No. EL-21CFR-2-LCD
Each
$259.75
- RS Stock No. 9107068
- Mfr. Part No. EL-CC-1-001
Each
$42.81
- RS Stock No. 6668166
- Mfr. Part No. EL-USB-2+
Each
$173.80
- RS Stock No. 9107062
- Mfr. Part No. EL-CC-1-002
Each
$35.21
Related links
- Lascar EL-CC-1 Temperature Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-CC-1-001 Temperature Data Logger, USB
- Lascar EL-CC-1-002 Temperature Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB











