Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
775-1070
Mfr. Part No.:
EL-GFX-2
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-GFX-2

Accuracy

±0.5°C, ±0.5 °C

Measurement Parameters

Humidity, Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Width

30.5mm

Length

48.5mm

Hazardous Area Certification

No

Height

88mm

Display Type

LCD

Number of Readings per Channel

251928

Battery Type

AA

Alarm

Yes

Battery Life

4months

COO (Country of Origin):
CN

Lascar Data Loggers


The Lascar EL-GFX-2 standalone data logger measures and stores over 250,000 temperature and humidity readings between -30°C and 80°C (-22°F to 176°F) and 0 to 100% RH range at a resolution of 0.1°C (0.2°F) and 0.1% RH. This data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. The user can easily set up the logger and view the downloaded data by plugging the data logger into a PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for a detailed analysis.

Supplied with

2 x 1/2 AA 3.6 V Lithium batteries, USB cover, mounting clip, Mini-B to A USB cable

Features and Benefits


The measurement ranges between -30°C and 80°C (-22°F and 176°F)

Temperature measurement accuracy is ±0.35°C

Humidity measurement accuracy is ± 2.05% RH

Logging rates between 10 seconds and 1 hour

Number of readings per channel is 2,51,928

Immediate and delayed logging start

User-programmable audible alarm thresholds with highly visible LEDs

On-screen graphing, and menu options to start, stop, review and restart the logger in the field

Battery life is up to 1 year

Supplied with a 1/2AA two lithium metal battery

Applications


Building and site monitoring

Outside environmental data

Housing and business premises

Museums and exhibitions

Certifications


IP67 Rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy