Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-1061
- Mfr. Part No.:
- EL-GFX-1
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-GFX-1 | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 30.5mm | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Hazardous Area Certification | No | |
| Height | 88mm | |
| Length | 48.5mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 251928 | |
| Alarm | Yes | |
| Battery Type | AA | |
| Battery Life | 4months | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-GFX-1 | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Width 30.5mm | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Hazardous Area Certification No | ||
Height 88mm | ||
Length 48.5mm | ||
Display Type LCD | ||
Number of Readings per Channel 251928 | ||
Alarm Yes | ||
Battery Type AA | ||
Battery Life 4months | ||
- COO (Country of Origin):
- CN
Temperature Logger with Screen and Audible Alarm
The EL-GFX-1 USB data logger measures and stores over 250,000 temperature readings in one or more sessions over a -30 to +80 °C (22 to +176 °F) range and at a resolution of 0.1 °C for up to 1 year.
Users can easily set up their devices and view all their downloaded data by plugging the data logger into a PC. Using the free EasyLog software, users can then graph, print and export their recorded data to other applications for detailed analysis.
The EL-GFX-1 is super simple to use, with its high contrast dot-matrix LCD and three buttons users have access to real-time trend analysis, data summaries and the ability to start, stop and view results from the data logger at their fingertips. Users can even reset the maximum and minimum readings using the device's on-screen menu. This produces an event marker, which can be viewed later in the graphing software and in the data file after download.
Features and Benefits
-30 to +80°C (-22 to +176°F) measurement range
Stores over 250,000 readings
EasyLog software available as a free download
Logging rates between 10 seconds and 1 hour
On-screen graphing and menu options to start, stop, review and restart the logger in the field
Immediate, delayed, push-button or level-triggered start mode
User-programmable audible alarm thresholds with highly visible confidence/alarm LEDs
Environmental protection to IP67
Applications
Facilities Management
Housing and Business Premises
Outside Environmental Data
Note
The data logger is supplied complete with two lithium metal batteries. it is protected against moisture to IP67 when the battery case is securely fitted. Can be powered by USB.
Related links
- Lascar EL-GFX-DTP Temperature Data Logger, USB
- Lascar EL-GFX-TC Temperature Data Logger, USB
- Lascar EL-GFX-DTC Temperature Data Logger 2 Channel
- Lascar EL-GFX-DTP+ Temperature Data Logger 2 Channel
- Lascar EL-GFX-DTP Temperature Data Logger 2 Channel
- Lascar EL-USB-1 Temperature Data Logger, USB
- Lascar EL-CC-1 Temperature Data Logger, USB
- Lascar EL-SIE-1 Temperature Data Logger, USB
