Lascar EL-GFX-DTP Temperature Data Logger, USB, 2 Channel
- RS Stock No.:
- 778-2481
- Mfr. Part No.:
- EL-GFX-DTP
- Brand:
- Lascar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-2481
- Mfr. Part No.:
- EL-GFX-DTP
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Model Number | EL-GFX-DTP | |
| Measurement Parameters | Temperature | |
| Number of Channels | 2 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Length | 48.5mm | |
| Height | 101mm | |
| Hazardous Area Certification | No | |
| Width | 30.5mm | |
| Display Type | LCD | |
| Battery Life | 4months | |
| Alarm | Yes | |
| Number of Readings per Channel | 250000 | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Model Number EL-GFX-DTP | ||
Measurement Parameters Temperature | ||
Number of Channels 2 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Length 48.5mm | ||
Height 101mm | ||
Hazardous Area Certification No | ||
Width 30.5mm | ||
Display Type LCD | ||
Battery Life 4months | ||
Alarm Yes | ||
Number of Readings per Channel 250000 | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
EL-GFX-DTP Dual Channel Temperature Probe Data Logger with Graphic Screen
The EL-GFX range is the most advanced Lascar Electronics USB data logger family. The EL-GFX-DTP is a stand-alone USB data logger which can measure and store more than 250,000 temperature readings from two thermistor probes over a temperature range of -40 to +125°C (-40 to +257°F) at a resolution of 0.1°C. Users can download free Windows control software from www.easylogusb.com. This enables quick set-up of the logger name, sample rate, alarm settings and start mode (immediate start, push to start, delayed start or temperature-triggered start). The software can later be used to download the stored data that can be graphed, printed and exported to other applications. The data logger features a dot-matrix LCD and 3 face-buttons to navigate through an on-screen menu. The menu provides users with access to real-time trend analysis, data summaries and the ability to start, stop and re-start the data logger, without needing to connect the data logger to the host PC. Users can re-set the maximum/minimum reading using the on-screen menu; this introduces an 'event marker' into the data which can later be viewed in the graphing software ('Mark Events' option) and the data file after download.
Dual channel -40 to +125°C (-40 to +257°F) probe measurement range
Logging rates between 2 seconds and 1 hour
Immediate, delayed, push-button or temperature-triggered start mode
Graphic LCD showing real-time readings, graph and current status
Storage capacity exceeding 250,000 readings per channel
Supplied with
Replaceable 1/2AA battery (x2)
Related links
- Lascar EL-GFX-DTP+ Temperature Data Logger 2 Channel
- Lascar EL-GFX-DTP Temperature Data Logger, USB
- Lascar EL-GFX-DTC Temperature Data Logger 2 Channel
- Lascar EL-GFX-TC Temperature Data Logger, USB
- Lascar EL-GFX-1 Temperature Data Logger, USB
- Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB
- Lascar EL-GFX-2+ Temperature & Humidity Data Logger, USB
- Testo 175-T3 Temperature Data Logger 2 Channel
