Lascar EL-GFX-DTP+ Temperature Data Logger, USB, 2 Channel

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-2900
Mfr. Part No.:
EL-GFX-DTP+
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-GFX-DTP+

Accuracy

±0.2°C, ±0.2 °C

Measurement Parameters

Temperature

Number of Channels

2

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Length

101mm

Standards/Approvals

CE

Width

48.5mm

Height

30.5mm

Hazardous Area Certification

No

Display Type

LCD

Alarm

Yes

Battery Life

4months

Battery Type

AA

Number of Readings per Channel

250000

COO (Country of Origin):
CN
This USB data logger records over 250,000 temperature readings in one or more sessions for up to 4 months. Inside the rugged case, buttons for start, stop and restart and a graphic LCD with on-screen menus provide real-time analysis of data as a summary or as a graph. EL-WIN-USB enables quick configuration and data download via the USB port. Supplied with two thermistor probes and batteries, the EL-GFX-DTP+ is a popular part

-40 to +125°C (-40 to +257°F) measurement range

Stores over 250,000 readings

Logging rates between 2 seconds and 1 hour

On screen menu and graphing to start, stop, review and restart the logger in the field

Triggered logging mode to start recording data once a user defined level is met

High contrast, greyscale, backlit, graphic LCD screen to denote status and alarm levels

User-programmable audible alarm thresholds with highly visible confidence/alarm LEDs

EasyLog software available as a free download

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy