Lascar EL-GFX-TC Temperature Data Logger, USB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
819-3185
Mfr. Part No.:
EL-GFX-TC
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-GFX-TC

Accuracy

±1°C, ±1 °C

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Height

102mm

Width

30.5mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

48.5mm

Display Type

LCD

Number of Readings per Channel

252928

Battery Type

AA

Battery Life

4months

Alarm

Yes

COO (Country of Origin):
CN

Lascar EL-GFX-TC Thermocouple Data Logger with Graphic Screen


Lascar's EL-GFX-TC stand-alone data logger measures and stores more than 250,000 temperature readings from a K, J or T-type thermocouple at a resolution of 0.1°C (0.2°F). The instrument comes supplied with a K-type thermocouple capable of measuring from -80 to +400°C (-112 to +752°F). The user can easily set up the logger, and view downloaded data, by plugging the data logger into a PC USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for detailed analysis. The data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. This menu provides the user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host PC. Users can reset the maximum / minimum reading using the on-screen menu; this introduces an ’event marker’ into the data which can later be viewed in the graphing software (’Mark Events’ option) and the data file after download.

Compatible with K, J and T type thermocouples

Logging rates between 2 seconds and 1 hour

Immediate, delayed, push-button or temperature-triggered start mode

Graphic LCD shows real-time readings, graph and current status

Stores more than 250,000 readings

Supplied with

K-type thermocouple, lithium metal battery (x2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy