Lascar EL-21CFR-1-LCD Temperature Data Logger, USB
- RS Stock No.:
- 111-8088
- Mfr. Part No.:
- EL-21CFR-1-LCD
- Brand:
- Lascar
Subtotal (1 unit)*
$158.20
(exc. GST)
$174.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.20 |
*price indicative
- RS Stock No.:
- 111-8088
- Mfr. Part No.:
- EL-21CFR-1-LCD
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.5°C | |
| Model Number | EL-21CFR-1-LCD | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKAS/ traceable calibration, 21CFR Part 11 | |
| Width | 25mm | |
| Height | 22mm | |
| Length | 12mm | |
| Resolution | 0.5 °C | |
| Display Type | LCD | |
| Battery Type | AA | |
| Maximum Measurement | 80 °C | |
| Battery Life | 2year | |
| Number of Readings per Channel | 16382 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.5°C | ||
Model Number EL-21CFR-1-LCD | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UKAS/ traceable calibration, 21CFR Part 11 | ||
Width 25mm | ||
Height 22mm | ||
Length 12mm | ||
Resolution 0.5 °C | ||
Display Type LCD | ||
Battery Type AA | ||
Maximum Measurement 80 °C | ||
Battery Life 2year | ||
Number of Readings per Channel 16382 | ||
Alarm Yes | ||
Lascar EasyLog 21CFR Compatible Temperature USB Data Logger with LCD Screen
Lascar EL-21CFR-1-LCD is a standalone data logger capable of measuring and storing more than 16 000 temperature readings over a -35 to +80 °C (-31 to +176 °F) range, with a resolution of 0.5 °C (1 °F). Setting up the logger and viewing downloaded data is easy, by plugging the data logger into the USB port of a PC and using EasyLog 21CFR software. Data can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11. The LCD can show a variety of temperature information. At the touch of a button, the user can cycle between current, maximum and minimum stored values for temperature.
Features and Benefits
-35 to +80 °C (-31 to +176 °F) measurement range
Internal resolution 0.5 °C (1 °F)
Accuracy (overall error) ±1 °C (±2 °F)
Stores more than 16 000 readings
EasyLog 21CFR software available as a free download
Logging rates between 10 seconds and 12 hours
High contrast LCD, with two and a half digit temperature display function
Immediate, delayed and push-to-start logging
User-programmable alarm thresholds
Use as part of a 21CFR Part 11 compliant system
Protected to IP67 when cap fitted
Dimensions 120 x 25 x 22 mm
Areas of Application
Pharmaceutical fridge monitoring
Environmental and weather monitoring
Agricultural and livestock
Food & drink industries
Building & site monitoring
HVAC
Note
Lascar EasyLog 21CFR software is freely downloadable from www.EasyLog21CFR.com. It is easy to install, easy to use and compatible with all latest versions of Windows (7, 8 & 10 - both 32-bit & 64-bit). Data collected from the logger and associated audit trails is stored in an encrypted format which cannot be edited. EasyLog 21CFR software is not compatible with Mac or Linux.
Supplied with
Lithium metal battery BAT 3V6 1/2AA, EasyLog 21CFR software (downloadable)
- RS Stock No. 8762560
- Mfr. Part No. EL-21CFR-2-LCD
Each
$259.75
- RS Stock No. 6668160
- Mfr. Part No. EL-USB-TC-LCD
Each
$246.53
- RS Stock No. 7349740
- Mfr. Part No. EL-USB-1-LCD
Each
$170.20
- RS Stock No. 9107068
- Mfr. Part No. EL-CC-1-001
Each
$42.81
Related links
- Lascar EL-21CFR-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD Temperature Data Logger, USB
- Lascar EL-USB-1-LCD Temperature Data Logger, USB
- Lascar EL-USB-1 Temperature Data Logger, USB
- Lascar EL-21CFR-TC Temperature Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB











