Lascar EL-21CFR-TP-LCD+ Temperature Data Logger, USB

Subtotal (1 unit)*

$264.61

(exc. GST)

$291.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.61

*price indicative

RS Stock No.:
124-3401
Mfr. Part No.:
EL-21CFR-TP-LCD+
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Accuracy

±0.2°C, ±0.2 °C

Model Number

EL-21CFR-TP-LCD+

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Length

135mm

Height

21mm

Standards/Approvals

21CFR

Hazardous Area Certification

No

Width

24mm

Display Type

LCD

Battery Life

2year

Battery Type

AA

Number of Readings per Channel

32510

Alarm

Yes

COO (Country of Origin):
CN

Lascar EasyLog EL-21CFR-TP-LCD+ 21CFR Compliant High Accuracy USB Thermistor Probe Temperature Data Logger


This 21CFR-compliant standalone data logger records and displays over 32,000 temperature readings from the supplied thermistor probe. The data logger features an LCD and push-button which allow the user to cycle through the most recent, highest and lowest stored readings.

Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.

Easily set up the logger and view downloaded data by plugging the unit into a PC’s USB port and using the free 21CFR Part 11 software provided. Supplied with 1/2 AA battery and wall mount clip.

Feature List


Measurement range:-40 °C to 125 °C (-40 °F to 257 °F);Accuracy: ±0.6 °C (-5 to 40 °C);Logging rate: User selectable between 1 second to 12 hours;Operating temperature: -35 °C to 80 °C (-31 °F to 176 °F);Battery life: 2 Years

Application Info


The EL-21CFR-TP-LCD+ has been specifically developed to meet the data security required by the US FDA's 21CFR part 11 regulations. As such it is suitable for use in applications where the integrity of the data is of the highest importance. Example applications where data security is important include medical and cold chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy