Lascar EL-21CFR-TP-LCD Temperature Data Logger, USB

Subtotal (1 unit)*

$278.54

(exc. GST)

$306.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.54

*price indicative

RS Stock No.:
111-8090
Mfr. Part No.:
EL-21CFR-TP-LCD
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-21CFR-TP-LCD

Accuracy

±0.5°C

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Length

135mm

Standards/Approvals

Calibration traceable to UKAS, 21CFR Part 11

Width

24mm

Height

135mm

Hazardous Area Certification

No

Resolution

0.5 °C

Display Type

LCD

Battery Life

2year

Battery Type

AA

Alarm

Yes

Number of Readings per Channel

32510

Maximum Measurement

125 °C

Lascar EasyLog 21CFR Compatible Temperature Probe USB Data Logger with LCD Screen


Lascar EL-21CFR-TP-LCD is a standalone data logger capable of measuring and storing more than 32 000 temperature readings over a -40 to +125 °C (-40 to +257 °F) range with a resolution of 0.1 °C (0.2 °F). Setting up the logger and viewing downloaded data is easy, by plugging the data logger into the USB port of a PC and using EasyLog 21CFR software. Data can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11. The LCD can show a variety of temperature information. At the touch of a button, the user can cycle between current, maximum and minimum stored values for temperature.

Features and Benefits


-40 to +125 °C (-40 to +257 °F) measurement range

Accuracy (logger error) ±0.1 °C (±0.2 °F)

Resolution (display) 0.5 °C (1 °F)

Resolution (data) 0.1 °C (0.2 °F)

EasyLog 21CFR software available as a free download

Logging rates between 1 second and 12 hours

High contrast LCD, with four digit temperature display function

User-programmable alarm thresholds

Use as part of a 21CFR Part 11 compliant system

Dimensions 135 x 24 x 21 mm

Areas of Application


Pharmaceutical fridge monitoring

Environmental and weather monitoring

Agricultural and livestock

Food & drink industries

Building & site monitoring

HVAC

Note

Lascar EasyLog 21CFR software is freely downloadable from www.EasyLog21CFR.com. It is easy to install, easy to use and compatible with all latest versions of Windows (7, 8 & 10 - both 32-bit & 64-bit). Data collected from the logger and associated audit trails is stored in an encrypted format which cannot be edited. EasyLog 21CFR software is not compatible with Mac or Linux.

Supplied with

Lithium metal battery BAT 3V6 1/2AA, EasyLog 21CFR software (downloadable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy