Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 876-2560
- Mfr. Part No.:
- EL-21CFR-2-LCD
- Brand:
- Lascar
Subtotal (1 unit)*
$291.64
(exc. GST)
$320.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.64 |
*price indicative
- RS Stock No.:
- 876-2560
- Mfr. Part No.:
- EL-21CFR-2-LCD
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-21CFR-2-LCD | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Measurement Parameters | Dew Point, Humidity, Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 25mm | |
| Length | 126mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 22mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 32510 | |
| Alarm | Yes | |
| Battery Type | AA | |
| Battery Life | 2year | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-21CFR-2-LCD | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Measurement Parameters Dew Point, Humidity, Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Width 25mm | ||
Length 126mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 22mm | ||
Display Type LCD | ||
Number of Readings per Channel 32510 | ||
Alarm Yes | ||
Battery Type AA | ||
Battery Life 2year | ||
- COO (Country of Origin):
- CN
Lascar EL-21CFR-2-LCD Temperature, Humidity & Dew Point Data Logger with LCD Screen
The EL-21CFR-2-LCD standalone data logger can measure and store more than 16,000 temperature and humidity readings from -35 to +80°C (-31 to +176°F) and 0 to 100% RH range at a resolution of 0.5°C (1°F) and 0.5% RH.
Users can easily set up the logger and view downloaded data by plugging the data logger into a PC USB port and using the free EasyLog 21CFR software. Data, including calculated dew point, can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11.
The high contrast LCD can show a variety of temperature and humidity information. At the touch of a button, the user can cycle between the current temperature and humidity, along with the maximum and minimum stored values for temperature and humidity. The logger is protected against ingress from water and dust to IP67 when the cap is fitted.
Features and Benefits
EasyLog 21CFR software available as a free download
'-35 to +80°C (-31 to +176°F) and 0 to 100% RH measurement range
Logging rates between 10 seconds and 12 hours
High contrast LCD, with two and a half digit temperature and humidity display function
Immediate, delayed and push-to-start logging
Use as part of a 21CFR Part 11 compliant system
Applications
Vaccine Storage
Food Temperature Monitoring
Blood Storage
Veterinary & Animal Welfare
Note
EasyLog 21CFR software is not compatible with Mac or Linux.
Related links
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2 Temperature & Humidity Data Logger, USB
- Lascar EL-CC-2-004 Temperature & Humidity Data Logger, USB
- Lascar EL-USB-RT Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB
- Lascar EL-GFX-2 Temperature & Humidity Data Logger, USB
