Lascar EL-USB-TP-LCD+ Temperature Data Logger, USB
- RS Stock No.:
- 161-2903
- Distrelec Article No.:
- 302-15-807
- Mfr. Part No.:
- EL-USB-TP-LCD+
- Brand:
- Lascar
Subtotal (1 unit)*
$280.65
(exc. GST)
$308.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.65 |
*price indicative
- RS Stock No.:
- 161-2903
- Distrelec Article No.:
- 302-15-807
- Mfr. Part No.:
- EL-USB-TP-LCD+
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-USB-TP-LCD+ | |
| Accuracy | ±0.2°C, ±0.2 °C | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 24mm | |
| Standards/Approvals | CE | |
| Height | 21mm | |
| Length | 134mm | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Battery Type | AA | |
| Number of Readings per Channel | 32510 | |
| Alarm | Yes | |
| Battery Life | 2year | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-USB-TP-LCD+ | ||
Accuracy ±0.2°C, ±0.2 °C | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Width 24mm | ||
Standards/Approvals CE | ||
Height 21mm | ||
Length 134mm | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Battery Type AA | ||
Number of Readings per Channel 32510 | ||
Alarm Yes | ||
Battery Life 2year | ||
- COO (Country of Origin):
- CN
Lascar Data Loggers
The Lascar EL-USB-TP-LCD+ standalone data logger measures and stores over 32,000 temperature readings between -40°C and 125°C (-40°F and 257°F) and are supplied with a high accuracy thermistor probe. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The user can easily set up the logger and view the downloaded data by plugging the data logger into your PCs USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for a detailed analysis
.
Features and Benefits
The measurement ranges between 40°C and 125°C (-40°F to 257°F)
Temperature measurement accuracy is ±0.1°C
Logging rates between 1 second and 12 hours
Number of readings per channel is 32510
Immediate and delayed logging start
User-programmable alarm thresholds
High contrast LCD with two and a half digit temperature display function
Status indication via red/green LEDs
Battery life is up to 2 years
Supplied with a 1/2AA lithium metal battery
Applications
Chilling, freezing and storing food
Vaccine storage
Related links
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD Temperature Data Logger, USB
- Lascar EL-USB-1-LCD Temperature Data Logger, USB
- Lascar EL-USB-TC-LCD Temperature Data Logger, USB
- Lascar EL-USB-1 Temperature Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
