Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- RS Stock No.:
- 161-2904
- Mfr. Part No.:
- EL-USB-VAC
- Brand:
- Lascar
Subtotal (1 unit)*
$397.20
(exc. GST)
$436.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.20 |
*price indicative
- RS Stock No.:
- 161-2904
- Mfr. Part No.:
- EL-USB-VAC
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-USB-TP-LCD | |
| Accuracy | ±0.1°C, ±0.1 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 24mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Length | 134mm | |
| Height | 21mm | |
| Display Type | LCD | |
| Battery Type | AA | |
| Number of Readings per Channel | 32510 | |
| Battery Life | 2year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-USB-TP-LCD | ||
Accuracy ±0.1°C, ±0.1 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Width 24mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Length 134mm | ||
Height 21mm | ||
Display Type LCD | ||
Battery Type AA | ||
Number of Readings per Channel 32510 | ||
Battery Life 2year | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
Lascar Electronics has paired its EL-USB-TP-LCD thermistor probe data logger with a glycol bottle thermistor probe for users who need a complete vaccination temperature monitoring system. The EL-USB-TP-LCD displays and records over 32,000 readings from the supplied thermistor probe. It features an LCD and push-button which allow the user to cycle through the most recent, highest and lowest stored temperature readings. EL-WIN-USB software enables quick configuration and data download via the USB port. Supplied with glycol bottle thermistor probe, long-life lithium battery and software
- RS Stock No. 7782487
- Mfr. Part No. EL-USB-TP-LCD
Each
$295.42
- RS Stock No. 1612903
- Mfr. Part No. EL-USB-TP-LCD+
Each
$280.65
- RS Stock No. 6668160
- Mfr. Part No. EL-USB-TC-LCD
Each
$246.53
- RS Stock No. 6668179
- Mfr. Part No. EL-USB-1-PRO
Each
$354.63
Related links
- Lascar EL-USB-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-USB-TC-LCD Temperature Data Logger, USB
- Lascar EL-USB-1-LCD Temperature Data Logger, USB
- Lascar EL-USB-1 Temperature Data Logger, USB
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD Temperature Data Logger, USB












