Subtotal (1 unit) $1,601.57(exc. GST)$1,601.57/unit | | Multiplexer | Data Acquisition Multiplexer | DAQ-9600 | EN 6100042, EMC, RoHS, EN 6100032 / EN 61000312, LVD, EN 61000411 / EN 61000434, EN 6100048, EN 6100043, EN 6100033 / EN 61000311, EN 6100045, EN 6100044, WEE, EN 6100046, EN 55011 / EN 55032 |
|
Subtotal (1 unit) $1,407.27(exc. GST)$1,407.27/unit | | 2 Wire Matrix Module | Data Acquisition 2 Wire Matrix Module | DAQ-9600 | LVD, EN 6100044, EN 6100045, EN 6100042, EN 6100048, EN 6100043, EN 6100033 / EN 61000311, EMC, EN 61000411 / EN 61000434, WEE, EN 6100046, RoHS, EN 55011 / EN 55032, EN 6100032 / EN 61000312 |
|
Subtotal (1 unit) $1,407.27(exc. GST)$1,407.27/unit | | Multiplexer | Data Acquisition 40-Channel Multiplexer | DAQ-9600 | EN 6100044, EN 61000411 / EN 61000434, EN 6100045, EN 6100032 / EN 61000312, RoHS, EN 6100043, LVD, EN 6100033 / EN 61000311, EMC, EN 55011 / EN 55032, WEE, EN 6100042, EN 6100046, EN 6100048 |
|
Subtotal (1 unit) $1,886.51(exc. GST)$1,886.51/unit | | Solid State Relay | Data Acquisition 20-Channel Multiplexer | DAQ-9600 | LVD, EN 6100048, EN 6100043, EN 6100033 / EN 61000311, EN 55011 / EN 55032, EN 61000411 / EN 61000434, EN 6100044, RoHS, EN 6100046, WEE, EN 6100045, EN 6100042, EN 6100032 / EN 61000312, EMC |
|
Subtotal (1 unit) $1,286.47(exc. GST)$1,286.47/unit | | Armature Relay | Data Acquisition Multiplexer | DAQ-9600 | LVD, EN 6100032 / EN 61000312, EN 6100042, EMC, EN 6100033 / EN 61000311, EN 6100046, EN 61000411 / EN 61000434, EN 6100048, EN 6100044, EN 6100043, RoHS, WEE, EN 6100045, EN 55011 / EN 55032 |
|
- RS Stock No. 432-615
- Mfr. Part No. 905409
Subtotal (1 unit) $158.72(exc. GST)$158.72/unit | Mitutoyo | SPC Connecting Cable | Data Acquisition SPC Connecting Cable | 192 Series, 551 Series, 572 Series, 543 Series, 500 Series, 575 Series, 571 Series, 570 Series, 547 Series, 550 Series, 552 Series | No |
|
- RS Stock No. 760-0317
- Mfr. Part No. 7700
Subtotal (1 unit) $1,553.55(exc. GST)$1,553.55/unit | Keithley | 20-Channel Multiplexer | Data Acquisition Terminal Block | RTD, Thermocouple, Thermistor | No |
|
- RS Stock No. 857-213
- Mfr. Part No. D1820-BAT
Subtotal (1 unit) $602.94(exc. GST)$602.94/unit | Sefram | Battery Option | Data Acquisition | SEFRAM DAS1820 and DAS1820-SYNC | CE Compliant |
|
- RS Stock No. 857-746
- Mfr. Part No. DM301
Subtotal (1 unit) $1,065.19(exc. GST)$1,065.19/unit | BK Precision | 20-Channel Multiplexer | Data Acquisition 20-Channel Multiplexer | DAQ3120 Data Acquisition System | ISO9001-2015 |
|
Subtotal (1 unit) $559.00(exc. GST)$559.00/unit | Fluke | Cable | Cable | USB-IR | No |
|
- RS Stock No. 857-744
- Mfr. Part No. DM300
Subtotal (1 unit) $1,507.35(exc. GST)$1,507.35/unit | BK Precision | 20-Channel Multiplexer | Data Acquisition 20-Channel Multiplexer | DAQ3120 Data Acquisition System | ISO9001-2015 |
|
- RS Stock No. 279-488
- Mfr. Part No. 902931/30-8-10-23/000
Subtotal (1 unit) $1,196.91(exc. GST)$1,196.91/unit | Jumo | Receiver | Data Acquisition Receiver | Data Acquisition | Basic type 902931/10 FCC Federal Communications Commission VT4-WTRANST01 VT4-WTRANST01-02 FCC Rule Part 15C FCC Rule Part 15C 915 MHz, 230 V, Basic type 902931/10 IC Industry Canada 7472A-WTRANST01 7472A- |
|
- RS Stock No. 102-495
- Mfr. Part No. 407001-PRO
Subtotal (1 unit) $140.25(exc. GST)$140.25/unit | Extech | Software | Data Acquisition Software | Compatible With Windows | RoHS compliance, CE |
|
- RS Stock No. 278-2749
- Mfr. Part No. 6069-410-042
Subtotal (1 unit) $308.83(exc. GST)$308.83/unit | Digilent | Termination Board | Data Acquisition | USB 2600 | No |
|
- RS Stock No. 248-4810
- Mfr. Part No. 959149
Subtotal (1 unit) $122.35(exc. GST)$122.35/unit | Mitutoyo | SPC Connecting Cable | Data Acquisition SPC Connecting Cable | 573 Series, 572 Series, 500 Series | No |
|
- RS Stock No. 278-2739
- Mfr. Part No. 6069-410-024
Subtotal (1 unit) $3,598.64(exc. GST)$3,598.64/unit | Digilent | Thermocouple | Data Acquisition | TC-32 | No |
|
- RS Stock No. 279-828
- Mfr. Part No. Antennen-Wandhalter Wtrans 902931
Subtotal (1 unit) $50.82(exc. GST)$50.82/unit | Jumo | Receiver | Data Acquisition Receiver | Data Acquisition | DIN EN 6072133, DIN EN 60529, part 1, DIN EN 61010, DIN IEC 6006826, ETSI EN 300 2201 and ETSI EN 300 2202, DIN EN 613261, DIN EN 50178 |
|
- RS Stock No. 238-5397
- Mfr. Part No. 959150
Subtotal (1 unit) $125.98(exc. GST)$125.98/unit | Mitutoyo | SPC Connecting Cable | Data Acquisition SPC Connecting Cable | 573 Series, 572 Series, 500 Series | No |
|
- RS Stock No. 698-053
- Mfr. Part No. 410-427
Subtotal (1 unit) $576.93(exc. GST)$576.93/unit | Digilent | RF Signal Generator Software | Analogue to Digital Converter | Designed as a digitizer for SDR research and development. | HTC: 8473301180 |
|
- RS Stock No. 922-3016
- Mfr. Part No. 4288-2
Subtotal (1 unit) $496.93(exc. GST)$496.93/unit | Keithley | Dual Fixed Rack Mount Kit | Data Acquisition Coupler | All Series 2200 Power Supplies | No |