BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer

N

Subtotal (1 unit)*

$1,507.35

(exc. GST)

$1,658.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,507.35

*price indicative

RS Stock No.:
857-744
Mfr. Part No.:
DM300
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Data Acquisition 20-Channel Multiplexer

Accessory Type

20-Channel Multiplexer

For Use With

DAQ3120 Data Acquisition System

Standards/Approvals

ISO9001-2015

COO (Country of Origin):
TW
The BK Precision 20-channel solid-state multiplexer designed for high-speed scanning. Its primary function is to achieve scanning speeds up to 450 channels per second, making it Ideal for Rapid data acquisition tasks.

Scanning speed reaches up to 450 channels per second

Supports both 2-wire and 4-wire measurement configurations

Maximum input voltage is 120 V for enhanced versatility

Includes a built-in cold junction reference for thermocouple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy