BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer

N

Subtotal (1 unit)*

$1,065.19

(exc. GST)

$1,171.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,065.19

*price indicative

RS Stock No.:
857-746
Mfr. Part No.:
DM301
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Data Acquisition 20-Channel Multiplexer

Accessory Type

20-Channel Multiplexer

For Use With

DAQ3120 Data Acquisition System

Standards/Approvals

ISO9001-2015

COO (Country of Origin):
TW
The BK Precision multiplexer module with two current channels provides versatile measurement capabilities while accommodating up to 20 channels, ensuring flexibility for various applications.

Achieves a scanning speed of 80 channels per second

Supports both 2-wire and 4-wire measurement configurations

Includes a built-in cold junction reference for accurate thermocouple measurements

Handles a maximum input voltage of 300 V, enhancing safety and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy