Sefram Data Acquisition for Use with SEFRAM DAS1820 and DAS1820-SYNC Battery Option
- RS Stock No.:
- 857-213
- Mfr. Part No.:
- D1820-BAT
- Brand:
- Sefram
N
This image is representative of the product range
Subtotal (1 unit)*
$602.94
(exc. GST)
$663.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.94 |
*price indicative
- RS Stock No.:
- 857-213
- Mfr. Part No.:
- D1820-BAT
- Brand:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition | |
| Accessory Type | Battery Option | |
| For Use With | SEFRAM DAS1820 and DAS1820-SYNC | |
| Standards/Approvals | CE Compliant | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition | ||
Accessory Type Battery Option | ||
For Use With SEFRAM DAS1820 and DAS1820-SYNC | ||
Standards/Approvals CE Compliant | ||
- COO (Country of Origin):
- VN
The Sefram removable battery pack expands endurance and operational flexibility by providing up to four hours of continuous use for real-time measurements across various applications.
Battery option delivers up to four hours of operation
Designed for use with Compact data acquisition systems
Compatible with Advanced modules for enhanced functionality
Lightweight design adds minimal heft to the overall setup
