Digilent Analogue to Digital Converter for Use with Designed as a digitizer for SDR research and development. RF Signal
- RS Stock No.:
- 698-053
- Mfr. Part No.:
- 410-427
- Brand:
- Digilent
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$589.58
(exc. GST)
$648.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $589.58 | - |
| 5 + | $554.21 | 5% |
*price indicative
- RS Stock No.:
- 698-053
- Mfr. Part No.:
- 410-427
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Accessory Type | RF Signal Generator Software | |
| Product Type | Analogue to Digital Converter | |
| For Use With | Designed as a digitizer for SDR research and development. | |
| Standards/Approvals | HTC: 8473301180 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Accessory Type RF Signal Generator Software | ||
Product Type Analogue to Digital Converter | ||
For Use With Designed as a digitizer for SDR research and development. | ||
Standards/Approvals HTC: 8473301180 | ||
- COO (Country of Origin):
- TW
The Digilent Analog-to-Digital Converter Module is a Compact digitizer designed for software-defined radio and RF applications. It is a SYZYGY-compatible pod that integrates a dual-channel ADC with a precision front end, making it suitable for capturing high-frequency signals. With its wide input bandwidth and Advanced clocking system, the module ensures accurate and efficient signal acquisition for SDR experts and researchers.
Dual channel ADC integrated with a precision front end for RF signal digitization
Wide input bandwidth enabling under sampling of signals beyond the Nyquist frequency
Operates at a baseline sample rate of 122.88 MS per second
On board low jitter clock generator ensures accurate timing for high frequency signals
Low noise design enhances signal fidelity for SDR applications
Related links
- Digilent 410-241 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-245 Digital-to-Analogue Converter Module Development Kit Development Kit
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent Data Acquisition for Use with USB 2600 Termination Board
- Digilent Data Acquisition for Use with TC-32 Channel Expansion Module
- Digilent Data Acquisition for Use with USB-2416-2AO Channel Expansion Module
- Digilent Data Acquisition for Use with TC-32 Thermocouple
