Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- RS Stock No.:
- 279-488
- Mfr. Part No.:
- 902931/30-8-10-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,196.91
(exc. GST)
$1,316.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,196.91 |
*price indicative
- RS Stock No.:
- 279-488
- Mfr. Part No.:
- 902931/30-8-10-23/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Data Acquisition Receiver | |
| Accessory Type | Receiver | |
| For Use With | Data Acquisition | |
| Standards/Approvals | Basic type 902931/10 FCC Federal Communications Commission VT4-WTRANST01 VT4-WTRANST01-02 FCC Rule Part 15C FCC Rule Part 15C 915 MHz, 230 V, Basic type 902931/10 IC Industry Canada 7472A-WTRANST01 7472A-WTRANST0102 RSS-210 Issue 7 RSS-210 Issue 8 RSS-GEN Issue 3 RSS-102 Issue 4 915 MHz, Basic type 902931/10, Underwriters Laboratories E201387 UL 61010-1 CAN/CSA-C22.2 No. 61010-1 915 MHz | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Data Acquisition Receiver | ||
Accessory Type Receiver | ||
For Use With Data Acquisition | ||
Standards/Approvals Basic type 902931/10 FCC Federal Communications Commission VT4-WTRANST01 VT4-WTRANST01-02 FCC Rule Part 15C FCC Rule Part 15C 915 MHz, 230 V, Basic type 902931/10 IC Industry Canada 7472A-WTRANST01 7472A-WTRANST0102 RSS-210 Issue 7 RSS-210 Issue 8 RSS-GEN Issue 3 RSS-102 Issue 4 915 MHz, Basic type 902931/10, Underwriters Laboratories E201387 UL 61010-1 CAN/CSA-C22.2 No. 61010-1 915 MHz | ||
- COO (Country of Origin):
- DE
The Jumo The Jumo Radio receiver is used in connection with suitable transmitters for mobile or stationary measurement of physical quantities. The use of trend-setting radio technology of the industrial radio frequency 868.4 MHz results in a significant reduction of the installation effort. The measured values received from the transmitter are converted and displayed in the receiver and are available as linear current or voltage signals (0(4) to 20 mA, 0 to 10 V) and via digital interface RS485. Both analog outputs of the receiver are galvanically isolated. Furthermore, two relay outputs are available. Via the digital interface with Modbus protocol, a connection to higher-level systems, such as plant visualization software or Modbus master-capable paperless recorders, is possible. For this purpose, there is a plug on the front for a PC interface with TTL/RS232 or USB/TTL converter for connection between receiver and PC.
The receiver in a DIN rail housing is designed for mounting on 35 x 7.5 mm top-hat rails according to DIN EN 60715
The screw terminals for the electrical connection are arranged in different levels
The cable cross-section may not exceed 2.5 mm2
A connection to AC 110 to 240 V +10/-15 %, 48 to 63 Hz serves as power supply
The supplied Lambda/4 antenna with an impedance of 50 Ohm can be screwed on directly or mounted externally
The optionally available antenna wall bracket with 3 m long antenna cable is used, the free field range is 300 m
Cable connections can be omitted, the radio-based sensor technology also works in rough industrial environments
Operation and configuration is possible via the keyboard in conjunction with a two-line LCD display or, more conveniently, through a setup program
Parameters such as filter constants, offset, alarms and slave pointer (minimum and maximum value memory) can be set separately for each channel
Related links
- Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- Jumo Data Acquisition Receiver 240V ac -20 °C
- Jumo Data Acquisition Receiver for Use with Data Acquisition
- Jumo Data Acquisition Module for Use with Data Acquisition Connector
- Jumo JUMO dTRON 300 Panel PID Temperature Controller Relay 240V ac On-Off
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 4 Output Logic/SSR 240V ac On-Off
- Jumo Logoscreen 601 1 Graphical Chart Recorder
- Jumo Logoscreen 601 2 Graphical Chart Recorder