EDAC 516 90 Way Straight Panel D-Sub Connector Female
- RS Stock No.:
- 779-914
- Mfr. Part No.:
- 516-090-000-402
- Brand:
- EDAC
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 67 unit(s) shipping from 23 November 2026
- Plus 45 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.19 | - |
| 15 - 49 | $23.94 | 4% |
| 50 - 99 | $22.74 | 9% |
| 100 - 499 | $21.61 | 14% |
| 500 + | $20.54 | 18% |
*price indicative
- RS Stock No.:
- 779-914
- Mfr. Part No.:
- 516-090-000-402
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Number of Contacts | 90 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 8.5A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Voltage | 2000Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 516 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Number of Contacts 90 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 8.5A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Voltage 2000Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 516 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
RoHS Status: Exempt

EDAC Heavy Duty Power Connector Socket
The EDAC 516 series rectangular 90-way connector socket has crimp pin termination type. It has a hermaphroditic metal-to-metal contact design. The socket or receptacles of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility. It has 90 contacts. This female socket is suitable for applications where safety and high reliability are required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control and test systems. The housing is made of polycarbonate material. Crimp, solder and wire wrap contacts are available for this connector housing and are sold separately.
Features and Benefits
• Contacts fit plug and socket
• Current rating is 8.5A
• Insulating resistance is 5000mohm
• Operating temperature ranges between -65°C and 105°C
• Secure connection guaranteed
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94V-0 rated
- RS Stock No. 2018039
- Mfr. Part No. XM3D-1521
Each
$30.87
- RS Stock No. 0406644
- Mfr. Part No. 086-0030-000
Each
$35.32
- RS Stock No. 7567121
- Mfr. Part No. 1757824-5
Each
$57.64
- RS Stock No. 0476407
- Mfr. Part No. 516-020-000-402
Each
$13.22
Related links
- EDAC 516 90 Way Straight 3.81 mm Pitch D-Sub Connector Male
- EDAC 516 20 Way Straight D-Sub Connector Female
- EDAC 516 38 Way Straight D-Sub Connector Female
- EDAC 516 56 Way Straight D-Sub Connector Female
- EDAC 516 120 Way Straight D-Sub Connector Female
- EDAC Straight Female, 90 Way
- EDAC Straight Male, 90 Way
- EDAC, 516 Cover for use with EDAC 516 90 Way Connector










