EDAC, 516 Heavy Duty Power Connector, Straight Female, 90 Way
- RS Stock No.:
- 259-9647
- Mfr. Part No.:
- 516-090-000-401
- Brand:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.40
(exc. GST)
$49.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 04 November 2026
- Plus 24 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $45.40 |
| 15 - 49 | $44.30 |
| 50 - 99 | $43.77 |
| 100 + | $42.94 |
*price indicative
- RS Stock No.:
- 259-9647
- Mfr. Part No.:
- 516-090-000-401
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Heavy Duty Power Connector | |
| Current | 8.5A | |
| Number of Contacts | 90 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Panel | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Heavy Duty Power Connector | ||
Current 8.5A | ||
Number of Contacts 90 | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
Mount Type Panel | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 516 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rack and Panel Receptacle Connector Housing, with Guide Pin
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
