EDAC 516 20 Way Straight D-Sub Connector Female
- RS Stock No.:
- 476-407
- Mfr. Part No.:
- 516-020-000-402
- Brand:
- EDAC
Get a bulk buy discount
Add 15 more to save $1.65
View bulk pricing optionsSubtotal (1 unit)*
$13.22
(exc. GST)
$14.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $13.22 | - |
| 15 - 49 | $13.11 | $1.65 |
| 50 - 99 | $12.72 | $25.00 |
| 100 + | $12.24 | $98.00 |
*price indicative
- RS Stock No.:
- 476-407
- Mfr. Part No.:
- 516-020-000-402
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 20 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 2000Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 516 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type D-Sub Connector | ||
Number of Contacts 20 | ||
Current 8.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 2000Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 516 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

EDAC Heavy Duty Power Connector Socket
The EDAC 516 series rectangular 20-way connector socket has crimp pin termination type. This female socket is suitable for applications where safety and high reliability are required. It has a hermaphroditic metal-to-metal contact design. The plugs or receptacles of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility. It has 20 contacts, which are made of phosphor bronze gold plating. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control and test systems. The housing is made of polycarbonate material. Crimp, solder and wire wrap contacts are available for this connector housing and are sold separately.
Features and Benefits
• Contacts fit plug and socket
• Current rating is 8.5A
• Insulating resistance is 5000mohm
• Operating temperature ranges between -65°C and 105°C
• Secure connection guaranteed
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL rated
Related links
- EDAC 516 20 Way Straight D-Sub Connector Male
- EDAC 516 38 Way Straight D-Sub Connector Female
- EDAC 516 56 Way Straight D-Sub Connector Female
- EDAC 516 90 Way Straight Panel D-Sub Connector Female
- EDAC 516 120 Way Straight D-Sub Connector Female
- EDAC Straight Female, 20 Way
- EDAC Straight Male, 20 Way
- EDAC Straight Male, 20 Way
