EDAC 516 120 Way Straight D-Sub Connector Female
- RS Stock No.:
- 410-444
- Distrelec Article No.:
- 300-34-851
- Mfr. Part No.:
- 516-120-000-402
- Brand:
- EDAC
Get a bulk buy discount
Add 15 more to save $26.70
View bulk pricing optionsSubtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 99 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $35.45 | - |
| 15 - 49 | $33.67 | $26.70 |
| 50 - 99 | $32.01 | $172.00 |
| 100 - 499 | $30.41 | $504.00 |
| 500 + | $28.87 | $3,290.00 |
*price indicative
- RS Stock No.:
- 410-444
- Distrelec Article No.:
- 300-34-851
- Mfr. Part No.:
- 516-120-000-402
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 120 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 2000Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 516 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type D-Sub Connector | ||
Number of Contacts 120 | ||
Current 8.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 2000Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 516 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||

EDAC Heavy Duty Power Connector Socket
The EDAC 516 series rectangular connector socket has crimp pin termination type. This female socket is suitable for applications where safety and high reliability are required. It has a hermaphroditic metal-to-metal contact design. The sockets or receptacles of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility. It has 120 contacts, which are made of phosphor bronze. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control and test systems. The hosing is made from a plastic material. Crimp, solder and wire wrap contacts are available for this connector housing and are sold separately.
Features and Benefits
Contacts fit plug and socket
Current rating is 8.5A
Insulating resistance is 500mOhm
Operating temperature ranges between -65°C and 105°C
Secure connection guaranteed
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL rated
Related links
- EDAC 516 120 Way Straight D-Sub Connector Male
- EDAC 516 20 Way Straight D-Sub Connector Female
- EDAC 516 38 Way Straight D-Sub Connector Female
- EDAC 516 56 Way Straight D-Sub Connector Female
- EDAC 516 90 Way Straight Panel D-Sub Connector Female
- EDAC Straight Female, 120 Way
- EDAC Straight Male, 120 Way
- EDAC 516 290 Way Straight D-Sub Connector Female
