EDAC 516 56 Way Straight D-Sub Connector Female

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$12.91

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 122 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$12.91-
15 - 49$12.691%
50 - 99$12.463%
100 +$12.255%

*price indicative

RS Stock No.:
476-441
Mfr. Part No.:
516-056-000-402
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

D-Sub Connector

Number of Contacts

56

Orientation

Straight

Current

8.5A

Connector Gender

Female

Voltage

2000Vrms

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

516

Contact Plating

Gold

Contact Material

Phosphor Bronze

RoHS Status: Exempt

COO (Country of Origin):
CN

Rack and Panel Receptacle Connector Housing


From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarized mouldings and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy