Aratas XM3D 15 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 201-8039
- Mfr. Part No.:
- XM3D-1521
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save $4.75
View bulk pricing optionsSubtotal (1 unit)*
$30.87
(exc. GST)
$33.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.87 | - |
| 5 - 9 | $29.92 | $4.75 |
| 10 - 19 | $29.00 | $18.70 |
| 20 - 49 | $28.37 | $50.00 |
| 50 + | $27.74 | $156.50 |
*price indicative
- RS Stock No.:
- 201-8039
- Mfr. Part No.:
- XM3D-1521
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 300V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Bronze Nickel | |
| Series | XM3D | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 300V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Bronze Nickel | ||
Series XM3D | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder cup termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. It is socket and its shell size is A
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Related links
- Omron XM3D 9 Way Straight Panel Mount D-Sub Connector Female
- Omron XM3D 25 Way Straight Panel Mount D-Sub Connector Female
- Omron XM3D 37 Way Straight Panel Mount D-Sub Connector Female
- Omron XM3A 15 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub Filter 15 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 15 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 15 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex F15S1 15 Way Straight Panel Mount D-Sub Connector Female
