Binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, 713 Series
- RS Stock No.:
- 706-7791
- Mfr. Part No.:
- 09-3492-90-12
- Brand:
- binder
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.81
(exc. GST)
$66.89
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $60.81 |
50 - 99 | $59.75 |
100 - 249 | $57.19 |
250 - 499 | $55.97 |
500 + | $54.74 |
- RS Stock No.:
- 706-7791
- Mfr. Part No.:
- 09-3492-90-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
A-Coded
Dip solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 713 |
Voltage Rating | 30 V |
Coding | A |
Shell Size | 20 |
Mating Type | Screw On |
Housing Material | Metal |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Related links
- Binder Circular Connector, 12 Contacts, Panel Mount, M12...
- Binder Circular Connector, 12 Contacts, Panel Mount, M12...
- Binder Circular Connector, 12 Contacts, Cable Mount, M12...
- Binder Circular Connector, 5 Contacts, Panel Mount, Socket, Male,...
- Binder Circular Connector, 4 Contacts, Panel Mount, Socket, Male,...
- binder Circular Connector, 12 Contacts, Cable Mount, M12...
- Binder Circular Connector, 12 Contacts, Cable Mount, M12...
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...