Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 564-013
- Mfr. Part No.:
- DTS50SYC/2M47UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$62.31
(exc. GST)
$68.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $62.31 | - |
| 10 + | $57.33 | 7% |
*price indicative
- RS Stock No.:
- 564-013
- Mfr. Part No.:
- DTS50SYC/2M47UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 50 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 50 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series DTS | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0563979
- Mfr. Part No. DTS25PYC/2M63UN
Each
$22.19
- RS Stock No. 0563985
- Mfr. Part No. DTS25SYC/2
Each
$27.41
- RS Stock No. 0563995
- Mfr. Part No. DTS37PYC/2M63UN
Each
$32.09
- RS Stock No. 0564057
- Mfr. Part No. DTS15SYC/2M66UN
Each
$20.56
Related links
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female








