Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.83

(exc. GST)

$10.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$9.83$4.915
10 +$9.06$4.53

*price indicative

RS Stock No.:
564-011
Mfr. Part No.:
DTS50SX
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

50

Product Type

D Sub Standard Connector

Orientation

Straight

Mount Type

Cable

Connector Type D

Standard

Housing Material

Steel

Standards/Approvals

MIL-C-24308, IEC 60807 (DIN 41652)

Series

DTS

COO (Country of Origin):
CN

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package

Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy